
This 200V capacitor has a capacitance of 100pF and can handle a maximum current of 10A. It is available in an axial package with a diameter of 0.159inch and a height of 0.34inch. The capacitor is designed for through hole and panel mounting. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4400-000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 0.159inch |
| Height | 0.34inch |
| Insertion Loss | 3dB |
| Length | 0.6inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
