CTS 4400-016LF technical specifications.
| Capacitance | 50nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 45dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4400 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.