CTS 4400-074 technical specifications.
| Capacitance | 4.4nF |
| Length | 0.34inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4400 |
| Termination | PC Pins |
| Voltage Rating | 115V |
| Width | 0.154inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4400-074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.