CTS 4401-680LF technical specifications.
| Capacitance | 5pF |
| Package/Case | Axial |
| Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4401 |
| Termination | PC Pins |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4401-680LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.