CTS 4402-060LF technical specifications.
| Capacitance | 27nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4402-060LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.