CTS 4405-002LF technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 10A |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 100V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4405 |
| Termination | Turret |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4405-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.