CTS 448UC3104ADN technical specifications.
| Lead Free | Lead Free |
| Resistance | 100000R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for CTS 448UC3104ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.