CTS 4601-009LF technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Current | 15A |
| Packaging | Bulk |
| Series | 4601 |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.