CTS 4601-059LF technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Current | 15A |
| Insertion Loss | 60dB |
| RoHS Compliant | Yes |
| Series | 4601 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-059LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.