CTS 4700-003LF technical specifications.
| Capacitance | 2nF |
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Filter Type | GENERAL PURPOSE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4700-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.