CTS 4700-005LF technical specifications.
| Capacitance | 1nF |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4700-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.