CTS 4700-059M technical specifications.
| Attenuation Value | 3dB |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Series | 4700 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4700-059M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.