CTS 4702-001M technical specifications.
| Capacitance | 470pF |
| Current | 20A |
| Insertion Loss | 12dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | 4702 |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4702-001M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.