CTS 4702-005LF technical specifications.
| Capacitance | 4nF |
| Current Rating | 20A |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4702-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.