CTS 518-002A2.0-5 technical specifications.
| Height | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 518 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 518-002A2.0-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.