CTS 635E3I3155M5200 technical specifications.
| Package/Case | CSMD |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 635 |
| RoHS | Compliant |
Download the complete datasheet for CTS 635E3I3155M5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.