635 Series 7.5 x 5 mm 19.44 MHz 3.3 V ±50 ppm Controlled Crystal Oscillator
CTS 635L3C3019M4400 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 19.44 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 635L3C3019M4400 to view detailed technical specifications.
No datasheet is available for this part.