635 Series 7.5 x 5 mm 150 MHz 2.5 V ±50 ppm Controlled Crystal Oscillator
CTS 635P3C2150M0000 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 150 MHz |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for CTS 635P3C2150M0000 to view detailed technical specifications.
No datasheet is available for this part.