CTS 7-120-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-5 |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 34°C/W |
| Package Cooled | TO-5 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Cylindrical |
| Type | Passive |
| Width | 11.176mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-120-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.