CTS 7-192-BA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 18.034mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 18.03mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 33.9°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-192-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.