CTS 7-345-1PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 50.8mm |
| Finish | Anodized |
| Height | 14.05mm |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 9°C/W |
| Package Cooled | TO-220 |
| Packaging | Tray |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-345-1PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.