CTS 7-363-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 21.082mm |
| Finish | Tin |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 23°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 23.32mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-363-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.