CTS 7-374-1-BA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 19.1mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 29°C/W |
| Package Cooled | TO-220 |
| Series | 7 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-374-1-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.