CTS 7-438-X44-BA technical specifications.
| Color | Black |
| Diameter | 26.4mm |
| Height | 19.1mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 12°C/W |
| Package Cooled | TO-66 |
| RoHS Compliant | No |
| Series | 7 |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 7-438-X44-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.