CTS 741C083152JPTR technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083152JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.