The 741C083221JPTR resistor is a 4-resistor package with a resistance of 220R and a tolerance of 5%. It is manufactured by CTS and has a package size of 0804. The resistor has a terminal pitch of 0.5mm and a termination type of concave. It is suitable for use in temperatures ranging from -55°C to 125°C.
CTS 741C083221JPTR technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083221JPTR to view detailed technical specifications.
No datasheet is available for this part.