CTS 741X083***JP technical specifications.
| Package/Case | 0402 |
| Height | 350um |
| Lead Free | Lead Free |
| Length | 2mm |
| Number of Contacts | 8 |
| Packaging | Cut Tape |
| Resistance | 33R |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741X083***JP to view detailed technical specifications.
No datasheet is available for this part.