Surface mount resistor network featuring 8 isolated elements, each with a 33kΩ resistance and 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) molded package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers a power dissipation of 63mW (62.5mW per element) and a working voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101333JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101333JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.