Surface mount resistor network featuring 8 isolated elements, each with 5.1kR resistance and 5% tolerance. This bussed circuit type is housed in a 2512 (6432 metric) molded package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers 50V voltage rating and 62.5mW power dissipation per element. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for efficient surface mounting.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |