This 8-resistor network from CTS features a thick film technology and a resistance value of 100 ohms. The resistors are packaged in a surface mount device (SMD/SMT) format, suitable for automated assembly. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of applications. The network is RoHS compliant, indicating that it meets the European Union's Restriction of Hazardous Substances regulations.
CTS 745C102101JP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C102101JP to view detailed technical specifications.
No datasheet is available for this part.