
Surface mount resistor network featuring a bussed circuit configuration and thick film technology. This component offers 8 isolated resistors, each rated at 62.5mW with a total power dissipation of 0.504W. The resistance value is 100kΩ with a 5% tolerance and a temperature coefficient of 200ppm/°C. Housed in a 2512 (6432 metric) package with concave tin-matte plating, it operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C102104JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C102104JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.