This 8-resistor array from CTS features a 220R resistance value with a tolerance of 5%. The resistors are packaged in a 2512 case with a terminal pitch of 1.27mm and a termination type of concave. The array is available on tape and reel and is suitable for use in temperatures ranging from -55°C to 125°C.
CTS 745C102221JPTR technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C102221JPTR to view detailed technical specifications.
No datasheet is available for this part.