Thick film resistor array featuring 8 isolated elements, each rated at 4.7kR with a 5% tolerance and 1/2W power dissipation. This bussed circuit type component is housed in a 2512 (6432 metric) SMD/SMT package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers a 200ppm/°C temperature coefficient and a 50V working voltage. The array is surface mountable with a 1.27mm terminal pitch and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |