CTS 746X101***JP technical specifications.
| Package/Case | SOIC |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Number of Contacts | 10 |
| Packaging | Cut Tape |
| Resistance | 8R |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 746X101***JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.