The 746X101473JPTR is an 8-resistor network from CTS with a resistance of 47kR and a tolerance of 5%. It is manufactured using THICK FILM technology and is packaged in a molded case. The resistors have a terminal pitch of 0.64mm and a termination of convex. The network is available on tape and reel for easy mounting. The operating temperature range is from -55°C to 125°C.
CTS 746X101473JPTR technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101473JPTR to view detailed technical specifications.
No datasheet is available for this part.