CTS 752-081-410G-TR technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Resistance | 41R |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 752-081-410G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.