
The 752081123GPTR7 is a 7-resistor network from CTS with a resistance of 12kR. It operates within a temperature range of -55°C to 125°C. The resistors are made using THICK FILM technology and are available on tape and reel for easy mounting. The device is RoHS compliant, indicating it meets European Union regulations for restricted hazardous substances.
CTS 752081123GPTR7 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752081123GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.