This surface mount isolated resistor has a resistance of 100 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The resistor is not RoHS compliant.
CTS 752083101G technical specifications.
| Circuit Type | Isolated |
| Height | 0.1inch |
| Length | 0.465inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 752 |
| Tolerance | 2% |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 752083101G to view detailed technical specifications.
No datasheet is available for this part.