CTS 752105191AGPTR7 technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 10 |
| Power Dissipation | 1.4W |
| Resistance | 190R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752105191AGPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.