CTS 752123123GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752123123GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.