This 7-resistor network features a resistance of 560 ohms and is constructed using THICK FILM technology. The resistors are packaged in a molded case and are available in bulk packaging. The operating temperature range of this component is -55°C to 125°C. The component is RoHS compliant, indicating it meets European Union regulations for restricted substances. No radiation hardening is implemented in this design.
CTS 753081561GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753081561GP to view detailed technical specifications.
No datasheet is available for this part.