This 9-resistor network features a resistance value of 470 ohms and is constructed using THICK FILM technology. It is packaged in a molded case and is available in bulk packaging. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 753101471GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753101471GP to view detailed technical specifications.
No datasheet is available for this part.