CTS 753103393GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753103393GP to view detailed technical specifications.
No datasheet is available for this part.