This 5-resistor network features a resistance of 390kR and is constructed using THICK FILM technology. The resistors are packaged in a molded case and are available in bulk packaging. The operating temperature range is from -55°C to 125°C. The device is RoHS compliant and does not have radiation hardening.
CTS 753103394GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753103394GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.