This 6-resistor network from CTS features a THICK FILM technology and a molded package. The resistors have a value of 470 ohms. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C. It is packaged on tape and reel for easy handling.
CTS 753123471GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753123471GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.