This 16-resistor network features a thick film technology with a resistance of 110 ohms. It is packaged in a molded case and is suitable for operating temperatures between -55°C and 125°C. The device is RoHS compliant and is available on tape and reel for easy handling and installation.
CTS 753181111GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753181111GPTR7 to view detailed technical specifications.
No datasheet is available for this part.