This 16-resistor array features a THICK FILM technology with a resistance value of 2.7kR. The resistors are packaged in a molded case, suitable for bulk purchases. The operating temperature range spans from -55°C to 125°C. This product is compliant with RoHS regulations and does not undergo radiation hardening.
CTS 753181272GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753181272GP to view detailed technical specifications.
No datasheet is available for this part.