CTS 7602-502LF technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 7602-502LF to view detailed technical specifications.
No datasheet is available for this part.