CTS 7602-602 technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 7602-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.