CTS 7606-501NLF technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 39.62mm |
| Insulation Material | PBT |
| Length | 87.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 16.51mm |
| Wire Gauge (Max) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for CTS 7606-501NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.